NIC ComponentsNRSZ561M35V12.5X20TBFKondensator, Aluminium
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1.4A 7000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.042@20°C@100kHz|0.084@-10°C@100kHz | |
| 1.4 | |
| 588@1Min|196@2Min | |
| 7000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 12.5 | |
| 20 | |
| 0.6 |
Manufactured from NIC Components, this electrolytic NRSZ561M35V12.5X20TBF aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSZ561M35V12.5X20TBF aluminum electrolytic capacitor has a radial termination style. Its leakage current is 196 μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 560uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

