Reduced Price
NIC ComponentsNRSZ681M16V10X20TBFKondensator, Aluminium
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 1.25A 5000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.054@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.25 | |
| 326.4@1Min|108.8@2Min | |
| 5000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 10 | |
| 20(Max) | |
| 0.6 |
Using this electrolytic NRSZ681M16V10X20TBF aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSZ681M16V10X20TBF aluminum electrolytic capacitor has a radial termination style. Its leakage current is 108 μA. This product is 20(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

