NIC ComponentsNRSZ681M63V16X25FKondensator, Aluminium
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 1.5A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.052@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.5 | |
| 1285.2@1Min|428.4@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
This electrolytic NRSZ681M63V16X25F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The NRSZ681M63V16X25F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 680uF. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 428 μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

