Reduced Price
NIC ComponentsNRSZC681M35V10X22FKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (10 X 22mm) Radial 5mm 1.5A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.036@20°C@100kHz | |
| 1.5 | |
| 238@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 22 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 22 | |
| 0.6 |
NIC Components has you covered with their pure aluminum electrolytic NRSZC681M35V10X22F electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 238@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 680uF. The NRSZC681M35V10X22F aluminum electrolytic capacitor has a radial termination style. This product is 22 mm tall with a diameter of 10 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

