onsemiNRVB140SFT1GGleichrichter
Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| NRVB140SFT1G | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.85@3A | |
| 500 | |
| 325°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.65 mm |
| Verpackungslänge | 2.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123FL |
| 2 | |
| Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NRVB140SFT1G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

