onsemiNRVB5100MFST1GGleichrichter
Diode Schottky 100V 5A Automotive 5-Pin SO-FL EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single Triple Anode Dual Cathode | |
| 100 | |
| 5 | |
| 75 | |
| 0.98 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 5.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NRVB5100MFST1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single triple anode dual cathode configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

