onsemiNRVB540MFST1GGleichrichter
Diode Schottky 40V 5A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single Triple Anode Dual Cathode | |
| 40 | |
| 5 | |
| 150 | |
| 0.58 | |
| 2000 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 5.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode NRVB540MFST1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. It is made in a single triple anode dual cathode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

