onsemiNRVBB2060CTT4GGleichrichter
Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 60 |
| Dual Common Cathode | |
| 60 | |
| 20 | |
| 150 | |
| 0.95 | |
| 150 | |
| 50°C/W | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.29(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVBB2060CTT4G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

