onsemiNRVBM130LT1GGleichrichter
Diode Schottky 30V 1A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 1 | |
| 50 | |
| 0.52@3A | |
| 410 | |
| 277°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15(Max) mm |
| Verpackungsbreite | 2.05(Max) mm |
| Verpackungslänge | 2.18(Max) mm |
| Leiterplatte geändert | 1 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Power Mite |
| 2 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVBM130LT1G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

