| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 200 | |
| 4 | |
| 100 | |
| 0.86 | |
| 1000 | |
| 35 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.16 |
| Verpackungsbreite | 5.9 |
| Verpackungslänge | 6.88 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NRVBS4201T3G rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 4 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

