NIC ComponentsNRWA100M50V5X11FKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 0.038A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 16.6 | |
| Standard | |
| 0.038 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRWA100M50V5X11F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min|3@2Min μA. The NRWA100M50V5X11F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

