NIC ComponentsNRWA100M50V 5X11TBFKondensator, Aluminium

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 16.6 Ohm 0.038A 1000h 105°C Ammo

Choose this electrolytic NRWA100M50V5X11TBF aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min|3@2Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 10uF. The NRWA100M50V5X11TBF aluminum electrolytic capacitor has a radial termination style.

4.000 Stück: morgen versandbereit

    Total143,40 €Price for 2000

    • (2000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0717 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.