NIC ComponentsNRWA101M10V5X11FKondensator, Aluminium

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.2 Ohm 0.089A 1000h 105°C Bulk

This electrolytic NRWA101M10V5X11F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min|3@2Min μA. Its capacitance value is 100uF. The NRWA101M10V5X11F aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%.

122 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 122 Stück
      • Price: 0,0261 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.