NIC ComponentsNRWA331M25V10X12.5FKondensator, Aluminium

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 0.29A 1000h 105°C Bulk

Manufactured from NIC Components, this electrolytic NRWA331M25V10X12.5F aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. The NRWA331M25V10X12.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

1 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0797 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.