NIC ComponentsNRWA470M100V10X16TBFKondensator, Aluminium
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.8 Ohm 0.16A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| 2.8 | |
| Standard | |
| 0.16 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
This electrolytic NRWA470M100V10X16TBF aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRWA470M100V10X16TBF aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

