NIC ComponentsNRWA470M25V5X11FKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9 Ohm 0.071A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 4.9 | |
| Standard | |
| 0.071 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Using the aluminum anode based electrolytic NRWA470M25V5X11F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 4@1Min|3@2Min μA. The NRWA470M25V5X11F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

