NIC ComponentsNRWA470M63V8X11.5FKondensator, Aluminium

Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 3.2 Ohm 0.12A 1000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic NRWA470M63V8X11.5F aluminum capacitor from NIC Components. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The NRWA470M63V8X11.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

2.116 Stück: morgen versandbereit

    Total75,68 €Price for 1656

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 2.116 Stück
      • Price: 0,0457 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.