NIC ComponentsNRWA471M16V10X12.5FKondensator, Aluminium

Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.66 Ohm 0.32A 1000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRWA471M16V10X12.5F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The NRWA471M16V10X12.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

2.980 Stück: morgen versandbereit

    Total73,66 €Price for 878

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2305+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 2.980 Stück
      • Price: 0,0839 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.