Reduced Price
NIC ComponentsNRWP330M250V10X20FKondensator, Aluminium
Cap Aluminum Lytic 33uF 250V 20% (10 X 20mm) Radial 5mm 10.05 Ohm 0.14A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 250VDC | |
| 10.05 | |
| Standard | |
| 0.14 | |
| 430@1Min|190@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NRWP330M250V10X20F aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 430@1Min|190@5Min μA. Its capacitance value is 33uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRWP330M250V10X20F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

