Reduced Price
NIC ComponentsNRWP471M6.3V6.3X11FKondensator, Aluminium
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.99 Ohm 0.275A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.99 | |
| Standard | |
| 0.275 | |
| 29.61@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NRWP471M6.3V6.3X11F aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 29.61@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. The NRWP471M6.3V6.3X11F aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

