NIC ComponentsNRWS100M63V5X11FKondensator, Aluminium
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 2.8 Ohm 0.09A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 2.8 | |
| Low | |
| 2.8@20°C@100kHz | |
| 0.09 | |
| 18.9@1Min|6.3@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NRWS100M63V5X11F aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. The NRWS100M63V5X11F aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 18.9@1Min|6.3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

