NIC ComponentsNRWS222M35V16X25FKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.06 Ohm 1.4A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| Low | |
| 0.056@20°C@100kHz | |
| 1.4 | |
| 2310@1Min|770@2Min | |
| 2000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRWS222M35V16X25F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRWS222M35V16X25F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 2200uF. Its leakage current is 2310@1Min|770@2Min μA. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

