Reduced Price
NIC ComponentsNRZJ151M25V6.3X11TBFKondensator, Aluminium
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 5mm 0.7A 7000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.17@20°C@100kHz|0.51@-10°C@100kHz | |
| 0.7 | |
| 37.5@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NRZJ151M25V6.3X11TBF aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The NRZJ151M25V6.3X11TBF aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 150uF. Its leakage current is 37.5@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

