VishayNS01AR5000FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.5 Ohm 1% 1W ±90ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the NS01AR5000FB12 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 1 W. This product has a resistance value of 500m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. The NS01AR5000FB12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

