VishayNS02CR1000FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 1% 2.5W ±90ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 2.5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.54 | |
| 12.7 | |
| 1.6 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
The NS02CR1000FE12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100m Ohm. This durable part has a power rating of 2.5 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long. This part has an operating temperature of -65 to 250 °C. The NS02CR1000FE12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

