HoneywellNSCDANN100PGUNVDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 100psi Gage 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungshöhe | 13.75 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 8 | |
| Leitungsform | Through Hole |
This NSCDANN100PGUNV board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 250psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

