HoneywellNSCSHHN100PDUNVDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -100psi to 100psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungshöhe | 28.96 |
| Verpackungsbreite | 10.58 |
| Verpackungslänge | 29.62 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP Module |
| 4 | |
| Leitungsform | Through Hole |
Ensure the components within your system are safe with this NSCSHHN100PDUNV board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 85 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is -100psi to 100psi, while its maximum overload pressure is 250psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

