NIC ComponentsNSP471M2D6YATRFAluminium-Polymer-Kondensator
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2VDC | |
| 0.006 | |
| Ultra Low | |
| 7.5 | |
| 94@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 4.5 | |
| 2 | |
| 7.3 X 4.3 X 1.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these NSP471M2D6YATRF conductive polymer aluminum solid capacitors from NIC Components. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 94@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

