Reduced Price
NIC ComponentsNSPE-S221M6.3V8X10.8TR13FAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.15A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NSPE-S221M6.3V8X10.8TR13F | |
| Automotive | No |
| PPAP | No |
| Polymer Hybrid | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.016 | |
| Ultra Low | |
| 3.15 | |
| 278@2Min | |
| 5000 | |
| Polar | |
| Extended Load Life|High Ripple Current|Ultra Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.8(Max) |
With the polymer hybrid NSPE-S221M6.3V8X10.8TR13F conductive polymer aluminum solid capacitor, designed from NIC Components, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 278@2Min μA. This product is 10.8(Max) mm tall with a diameter of 8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

