| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 9 | |
| 11.4 | |
| 12.7 | |
| 23@8/20us | |
| 0.9@8/20us | |
| 0.05 | |
| 5 | |
| 380 | |
| 20@8/20us | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
This tvs NSQA12VAW5T2G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 23 V. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad common anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

