| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 0.2 | |
| 1 | |
| 0.5 | |
| 10@10V | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 0.8 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-923 |
| 2 | |
| Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode NSR0230P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

