| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 0.25 | |
| 1 | |
| 0.71@0.2A | |
| 10 | |
| 740°C/W | |
| 4(Typ) | |
| 270 | |
| 3(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR0240HT1G rectifier from ON Semiconductor. Its maximum power dissipation is 270 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

