onsemiNSR0530P2T5GGleichrichter

Diode Schottky 0.5A 2-Pin SOD-923 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR0530P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 570 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its maximum continuous forward current is 0.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

Auf Lager: 114.395 Stück

Regional Inventory: 98.395

    Total0,16 €Price for 1

    98.395 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      7999
      Country Of origin:
      China
         
      • Price: 0,1560 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 2.395 Stück
      • Price: 0,1560 €
    • (8000)

      morgen versandbereit

      Increment:
      8000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2547+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 96.000 Stück
      • Price: 0,0358 €
    • (8000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2501+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 16.000 Stück
      • Price: 0,0438 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.