| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 20 |
| Single | |
| 1 | |
| 0.54 | |
| 40@15V | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR1020MW2T1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its maximum continuous forward current is 1 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

