| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 1 | |
| 18 | |
| 0.49 | |
| 100 | |
| 228°C/W | |
| 1470 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.26(Max) mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 1.4 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | DSN |
| 2 | |
| Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR10F40NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 1470 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
