onsemiNSVBAS21HT3GGleichrichter
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 250 |
| Single | |
| 250 | |
| 0.2 | |
| 20 | |
| 1.25 | |
| 0.1@200V | |
| 200 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode NSVBAS21HT3G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

