| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±10 | |
| 0.238 | |
| 3000@4.5V | |
| 1.82@4.5V | |
| 11.5@5V | |
| 300 | |
| 60 | |
| 15 | |
| 98 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-416 |
| 3 | |
| Leitungsform | Gull-wing |
Create an effective common drain amplifier using this NTA4001NT1G power MOSFET from ON Semiconductor. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
