onsemiNTA7002NT1GMOSFETs

Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R

Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTA7002NT1G power MOSFET. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 696.064 Stück

Regional Inventory: 498.064

    Total0,17 €Price for 1

    498.064 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1708 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 51.064 Stück
      • Price: 0,1708 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 447.000 Stück
      • Price: 0,0330 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 198.000 Stück
      • Price: 0,0337 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.