NXP SemiconductorsNTB0104UK-Q100ZPegelwandlern
Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 12-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete | |
| NTB0104UK-Q100Z | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 5.9(Typ)@1.2V@1.8V | |
| 340 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 1.2 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 12 | |
| Leitungsform | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTB0104UK-Q100Z level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

