NIC ComponentsNTC-T227K4TRBFKondensator, Tantal, fest

Cap Tant Solid 220uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R

This NTC-T227K4TRBF tantalum solid capacitor from NIC Components has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8.8 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 220uF.

Import TariffMay apply to this part

801 Stück: morgen versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1603+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,1684 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1603+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,1684 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1603+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 796 Stück
      • Price: 0,1668 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.