Reduced Price
NIC ComponentsNTC-T475K25TRCFKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 25VDC | |
| 2.4 | |
| Standard | |
| 0.214 | |
| 1.18 | |
| Polar | |
| 4 | |
| Molded Case | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.6 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.6 |
Composed from tantalum solid this NTC-T475K25TRCF capacitor manufactured from NIC Components has a high capacitance compared to other capacitors. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.18 μA. It has a tolerance of 10%. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 4.7uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

