Reduced Price
NIC ComponentsNTC-T685K16TRAFKondensator, Tantal, fest
Cap Tant Solid 6.8uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 16VDC | |
| 5 | |
| Standard | |
| 0.118 | |
| 1.09 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
This NTC-T685K16TRAF solid tantalum capacitor from NIC Components utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.09 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 6.8uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

