TE ConnectivityNTC0805J6K8Thermistoren
Thermistor NTC 6.8K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3850K T/R
The NTC0805J6K8 by TE Connectivity is an NTC chip thermistor offering thermal sensitivity with a negative temperature coefficient. This unit features a maximum rated power of 125mW, and resistance from 100 to 150,000Ω over an operating temperature range of -55 to +125°C. Appropriate for temperature-compensating circuits that require resistance that responds to ambient temperature.
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 3850 | |
| 3850 to 4100 | |
| ±5% | |
| -55 | |
| 125 | |
| 6800 | |
| 6000 to 25000 | |
| ±5 | |
| 125m | |
| Temperature Compensating | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

