TDKNTCDS3SG104HC3NBThermistoren
Thermistor NTC 100K Ohm 3% 2-Pin DO-35 Axial 3850K Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3850 | |
| 3850 to 4100 | |
| ±2% | |
| -40 | |
| 250 | |
| 500VDC | |
| 100000 | |
| 25000 to 120000 | |
| ±3 | |
| 10m | |
| Temperature Detection of Automobile|Temperature Detection of Home Appliances|Temperature Detection of Industrial Equipment | |
| Glass | |
| Bulk | |
| 1.8(Max) | |
| 3 | |
| Axial | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

