VishayNTCLE100E3102HB0Thermistoren
Thermistor NTC 1K Ohm 3% 2-Pin Radial 3528K -4 to -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.87%/K | |
| 15 | |
| 15 to 40 | |
| 3528 | |
| 3400 to 3600 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 1000 | |
| 300 to 1500 | |
| ±3 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
This NTCLE100E3102HB0 thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

