VishayNTCLE100E3103HT1Thermistoren

Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R

Extract analog temperature information by implementing this NTCLE100E3103HT1 thermistor developed by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.

Import TariffMay apply to this part

550 Stück: morgen versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      550
      Country Of origin:
      Israel
         
      • Price: 0,2924 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 550 Stück
      • Price: 0,2924 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.