VishayNTCLE100E3104JT1Thermistoren
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.57%/K | |
| 15 | |
| 15 to 40 | |
| 4190 | |
| 4100 to 4300 | |
| ±1.5% | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Tape and Reel | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this NTCLE100E3104JT1 thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

