25-50% Rabatt
VishayNTCLE100E3224JB0Thermistoren
Thermistor NTC 220K Ohm 5% 2-Pin Radial 4370K -5 to -4.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.75%/K | |
| 15 | |
| 15 to 40 | |
| 4370 | |
| 4300 to 4550 | |
| ±2.5% | |
| -40 | |
| 125 | |
| 220000 | |
| >= 120000 | |
| ±5 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
This NTCLE100E3224JB0 thermistor from Vishay will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

