VishayNTCLE203E3103JB0Thermistoren
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 13 | |
| 5 to 15 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Ceramic | |
| 2.54 | |
| 8(Max) | |
| Box | |
| 3.6(Max) | |
| 3(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this NTCLE203E3103JB0 thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.6(Max) mm long, 8(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

