VishayNTCLE413E2103F520LThermistoren
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K -4 to -3.5
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.75%/K | |
| 3435 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 105 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| 100m | |
| Temperature Measurement|Temperature Control|Temperature Sensing | |
| 3(Max) | |
| 10(Max) | |
| Wire | |
| Through Hole |
Extract analog temperature information by implementing this NTCLE413E2103F520L thermistor developed by Vishay. This part has a temperature range of -40 °C to 105 °C. It has 2 terminals. This product is 10(Max) mm tall with a diameter of 3(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

